345-022-520-108

Heilind Number:EDA345-022-520-108
Manufacturer:EDAC
Manufacturer Number:345-022-520-108
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-520-108
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-520-108

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board Card Edge Connector. Designed for seamless integration, it features 22 positions with a single row layout, ideal for compact spaces. The durable UL 94V-0 Thermoplastic Polyester housing ensures reliable operation in diverse environments, while the Copper Alloy contacts guarantee optimal conductivity. With a 3A amperage and a pitch of .1 inch, this connector offers efficient power transmission. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various applications. Upgrade your electronic projects with this essential component.