345-022-520-112

Heilind Number:EDA345-022-520-112
Manufacturer:EDAC
Manufacturer Number:345-022-520-112
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-520-112
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-520-112

Detailed Description

Enhance your circuit connections with our high-performance 22-position Board To Board PCB Connector. Designed for seamless integration, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester in a vivid green hue, ensuring both reliability and visual appeal. The copper alloy contacts provide optimal conductivity, while the .1-inch pitch and .2-inch row spacing offer precise alignment. With a straight mount orientation, it's easy to install in any application. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of environments. Elevate your connectivity solutions with this essential component.