345-022-520-158

Heilind Number:EDA345-022-520-158
Manufacturer:EDAC
Manufacturer Number:345-022-520-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-520-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-520-158

Detailed Description

Enhance your PCB connections with our Green Board-to-Board Connector, a reliable solution for seamless data transfer. With an amperage of 3A, it ensures efficient power delivery, while the UL 94V-0 Thermoplastic Polyester housing guarantees safety. Featuring 22 gold-plated Copper Alloy contacts in a single row layout with a pitch of .1 inch, it facilitates precise and secure connections. The straight mount orientation and compact design make it ideal for space-constrained applications. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a durable and high-performance choice for your electronic projects. Upgrade your connectivity setup today.