345-022-520-178

Heilind Number:EDA345-022-520-178
Manufacturer:EDAC
Manufacturer Number:345-022-520-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-520-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-520-178

Detailed Description

Enhance your PCB connectivity with our 22-position Board To Board PCB Connector. Designed for seamless integration, this connector features a straight mount orientation for effortless installation. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and robust Copper Alloy contacts, it ensures reliable performance in any application. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment for optimal signal transmission. Operating in a wide temperature range from -40 to 105°C, it's suitable for use in diverse environments. Elevate your electronic designs with this high-quality connector.