345-022-520-188

Heilind Number:EDA345-022-520-188
Manufacturer:EDAC
Manufacturer Number:345-022-520-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-520-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-520-188

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a single row with 22 positions, offering ample connectivity for various components. The durable housing, crafted from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding conditions. Each contact is made of Copper Alloy, guaranteeing efficient signal transmission. With a pitch of .1 in and row spacing of .2 in, this connector enables precise and secure connections on your PCB. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C makes it suitable for a variety of environments. Upgrade your system's connectivity with this essential component.