345-022-520-201

Heilind Number:EDA345-022-520-201
Manufacturer:EDAC
Manufacturer Number:345-022-520-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-520-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-520-201

Detailed Description

Enhance connectivity in your electronic applications with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a sturdy UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With a contact material of durable Copper Alloy, it ensures reliable signal transmission. Boasting a double-row configuration with 22 positions, it offers ample connectivity options. The .1-inch pitch and .2-inch row spacing allow for precise alignment on your PCB. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for various environments. Trust in its straight mount orientation for easy installation. Elevate your PCB design with this essential component.