345-022-520-203

Heilind Number:EDA345-022-520-203
Manufacturer:EDAC
Manufacturer Number:345-022-520-203
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-520-203
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-520-203

Detailed Description

Enhance your PCB connectivity with our versatile Board to Board Card Edge Connector. Designed for seamless integration, this connector features two rows with a total of 22 positions, ensuring efficient signal transmission. The durable housing is crafted from UL 94V-0 Thermoplastic Polyester, guaranteeing robust performance even in challenging environments. Each contact is made of high-quality Copper Alloy, delivering optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, this connector offers precise alignment on your board. Its straight mount orientation enables easy installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in diverse applications. Upgrade your connectivity solutions with this essential component.