345-022-520-204

Heilind Number:EDA345-022-520-204
Manufacturer:EDAC
Manufacturer Number:345-022-520-204
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-520-204
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-520-204

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Designed for seamless integration, it features a meticulously crafted construction with UL 94V-0 Thermoplastic Polyester housing material and durable Copper Alloy contacts. With two rows of 22 positions each, it offers ample space for efficient signal transmission. The .1-inch pitch and .2-inch row spacing ensure precise alignment on your PCB. Engineered for reliability, it operates flawlessly in a wide temperature range from -40 to 105°C. Whether for industrial or commercial applications, this connector guarantees secure and stable connections, making it an essential component for your electronic assembly needs.