345-022-520-207

Heilind Number:EDA345-022-520-207
Manufacturer:EDAC
Manufacturer Number:345-022-520-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-520-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-520-207

Detailed Description

Elevate your PCB connectivity with this high-performance board-to-board connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green color, this connector ensures reliable power transmission with an amperage rating of 3A. Its two rows of copper alloy contacts, spaced at .1 inch pitch and .2 inch row spacing, offer seamless integration for up to 22 positions. Designed for straight mounting orientation, this connector operates flawlessly in a wide temperature range from -40 to 105 °C. Perfect for demanding applications, it guarantees efficient signal transfer and secure PCB connections. Upgrade your electronics with this essential component for optimal performance.