345-022-520-208

Heilind Number:EDA345-022-520-208
Manufacturer:EDAC
Manufacturer Number:345-022-520-208
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-520-208
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-520-208

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Featuring a sleek green design, this connector is not only visually striking but also durable, with a housing made of UL 94V-0 Thermoplastic Polyester. Its copper alloy contact material ensures reliable conductivity, while its 2-row layout with a total of 22 positions allows for versatile and efficient connections. With a pitch of .1 inches and row spacing of .2 inches, precise linking of components is a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is built to withstand harsh environmental conditions. Whether for industrial, commercial, or personal use, this connector guarantees seamless and secure PCB integration. Elevate your connectivity experience with this essential component.