345-022-520-212

Heilind Number:EDA345-022-520-212
Manufacturer:EDAC
Manufacturer Number:345-022-520-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-520-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-520-212

Detailed Description

Enhance connectivity and streamline your PCB assembly with this high-performance Card Edge Connector. Featuring 22 positions spread across two rows, it offers seamless integration for your electronic components. Crafted from durable UL 94V-0 Thermoplastic Polyester, its robust housing ensures reliable operation even in challenging environments. The copper alloy contacts guarantee efficient power transfer, with a low amperage rating of 3A. With a pitch of .1 inch and row spacing of .2 inch, precise positioning is effortless. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation facilitates easy installation, making it a must-have for any PCB assembly project.