345-022-520-258

Heilind Number:EDA345-022-520-258
Manufacturer:EDAC
Manufacturer Number:345-022-520-258
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-520-258
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-520-258

Detailed Description

Enhance your PCB connectivity with our dual-row Board To Board Card Edge Connector, featuring 22 positions for seamless interconnection. Crafted with durable UL 94V-0 Thermoplastic Polyester housing, and copper alloy contacts, this connector ensures reliable performance even in harsh environments. With a pitch and row spacing of .1 and .2 inches respectively, it offers precise and secure mating. Operating smoothly in temperatures ranging from -40 to 105°C, it guarantees consistent functionality. Its straight mount orientation makes installation a breeze, perfect for various applications in electronics and telecommunications. Upgrade your system's connectivity with this high-quality connector.