345-022-520-278

Heilind Number:EDA345-022-520-278
Manufacturer:EDAC
Manufacturer Number:345-022-520-278
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-520-278
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-520-278

Detailed Description

Enhance your connectivity with this high-performance board-to-board connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing in a vibrant green hue. With two rows of copper alloy contacts, this connector offers reliable power delivery at an amperage of 3 A. Its 22 positions, spaced at a pitch of .1 inches with .2 inches between rows, ensure efficient data transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees optimal performance in various environments. Trust in this connector for your PCB assembly needs, providing secure and stable connections every time.