345-022-520-403

Heilind Number:EDA345-022-520-403
Manufacturer:EDAC
Manufacturer Number:345-022-520-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-520-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-520-403

Detailed Description

Enhance your electronic connections with this reliable and efficient board-to-board PCB connector. Featuring 22 positions in a single row, it ensures seamless integration for your devices. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, while the copper alloy contacts provide optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, precise alignment is effortless. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various environments. Upgrade your connectivity solutions with this high-performance green connector.