345-022-520-407

Heilind Number:EDA345-022-520-407
Manufacturer:EDAC
Manufacturer Number:345-022-520-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-520-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-520-407

Detailed Description

Enhance your PCB connectivity with this high-performance 22-position card edge connector. Featuring a sleek green design, it boasts a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliability in any application. The straight mount orientation and .1-inch pitch make installation a breeze, while the copper alloy contact material guarantees optimal conductivity. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is perfect for demanding environments. Trust in its quality and efficiency for seamless board-to-board connections. Elevate your electronic projects with this essential component.