345-022-520-408

Heilind Number:EDA345-022-520-408
Manufacturer:EDAC
Manufacturer Number:345-022-520-408
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-520-408
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-520-408

Detailed Description

Enhance your connectivity with this high-quality Board-To-Board Card Edge Connector. Featuring a sleek design in a vibrant green hue, this connector is not just visually appealing but also offers exceptional performance. With a durable housing made of UL 94V-0 Thermoplastic Polyester and contact material crafted from Copper Alloy, you can rely on its robust construction for secure connections. The single-row layout with 22 positions and a pitch of .1 inches ensures precise and efficient circuitry. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Its straight mount orientation and row spacing of .2 inches further enhance its versatility. Elevate your connectivity solutions with this essential component.