345-022-520-412

Heilind Number:EDA345-022-520-412
Manufacturer:EDAC
Manufacturer Number:345-022-520-412
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-520-412
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-520-412

Detailed Description

Enhance your electronic connections with this high-performance Board To Board Card Edge Connector. Designed for seamless integration on PCBs, this connector features 22 positions with a single row layout, ensuring reliable connectivity for your devices. The UL 94V-0 Thermoplastic Polyester housing material guarantees durability and safety, while the Copper Alloy contact material ensures optimal conductivity. With a pitch of .1 inch and row spacing of .2 inches, this connector offers precise and efficient signal transfer. Its straight mount orientation allows for easy installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various environments. Upgrade your electronics with this top-quality connector, perfect for a range of applications.