345-022-520-478

Heilind Number:EDA345-022-520-478
Manufacturer:EDAC
Manufacturer Number:345-022-520-478
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-520-478
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-520-478

Detailed Description

Enhance your PCB connectivity with this high-performance board-to-board connector, featuring 22 positions for seamless data transfer. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures reliable conductivity even in demanding environments. The compact design, with a pitch of .1 inch and straight mount orientation, allows for efficient PCB assembly. With an amperage rating of 3A and an operating temperature range of -40 to 105°C, this connector guarantees optimal performance and longevity. Upgrade your electronic devices with this essential component for seamless connectivity.