345-022-520-502

Heilind Number:EDA345-022-520-502
Manufacturer:EDAC
Manufacturer Number:345-022-520-502
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-520-502
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-520-502

Detailed Description

Enhance your electronic connections with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features two rows of 22 positions each, ensuring reliable and efficient data transfer. The durable UL 94V-0 Thermoplastic Polyester housing, along with Copper Alloy contacts, guarantees longevity and stability in any application. With a pitch of .1 inches and row spacing of .2 inches, precise and secure connections are easily achieved. Operating within a wide temperature range of -40 to 105°C, this connector is suitable for various environments. Trust in its straight mount orientation for easy installation and robust performance. Elevate your PCB connectivity with this essential component.