345-022-520-504

Heilind Number:EDA345-022-520-504
Manufacturer:EDAC
Manufacturer Number:345-022-520-504
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-520-504
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-520-504

Detailed Description

Enhance your PCB connectivity with our high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing in a sleek green hue. With a 3 A amperage and copper alloy contacts, it ensures reliable power transmission. The dual-row layout, with a pitch of .1 in and row spacing of .2 in, offers efficient signal routing with 22 positions for versatile connection options. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for various environments. Whether for industrial or commercial applications, this connector guarantees optimal performance and durability. Upgrade your connectivity solutions today.