345-022-520-507

Heilind Number:EDA345-022-520-507
Manufacturer:EDAC
Manufacturer Number:345-022-520-507
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-520-507
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-520-507

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board to Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, it ensures secure and reliable connections. With two rows of copper alloy contacts, each spaced at .1 inch with .2 inch between rows, it offers 22 positions for seamless data transfer. Designed for straight mounting orientation, it provides easy installation on your PCB. Operating in a wide temperature range from -40 to 105°C, it guarantees optimal performance even in demanding environments. Upgrade your device's connectivity with this essential component.