345-022-520-508

Heilind Number:EDA345-022-520-508
Manufacturer:EDAC
Manufacturer Number:345-022-520-508
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-520-508
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-520-508

Detailed Description

Enhance your PCB connections with our high-performance Board to Board PCB Connector. Crafted with precision, this connector boasts a durable UL 94V-0 Thermoplastic Polyester housing material in a sleek green hue. Its copper alloy contact material ensures reliable conductivity, while the 22-position design with dual rows allows for seamless connectivity. With a pitch of .1 inch and row spacing of .2 inch, it offers efficient signal transmission. Suitable for a wide range of applications, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Trust in its straight mount orientation to simplify installation and optimize space on your board. Elevate your electronic projects with this essential component.