345-022-520-578

Heilind Number:EDA345-022-520-578
Manufacturer:EDAC
Manufacturer Number:345-022-520-578
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-520-578
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-520-578

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Board To Board PCB Connector. Designed for efficiency and durability, it features a UL 94V-0 Thermoplastic Polyester housing material in a sleek green color. With two rows and 22 positions, it offers ample space for seamless communication. The copper alloy contact material ensures optimal conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is ideal for various applications in electronics and beyond. Trust in its straight mount orientation for easy installation and secure performance. Elevate your connectivity solutions with this essential component.