345-022-520-588

Heilind Number:EDA345-022-520-588
Manufacturer:EDAC
Manufacturer Number:345-022-520-588
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-520-588
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-520-588

Detailed Description

Facilitate seamless board-to-board connections with our high-performance PCB connector. Featuring a durable UL 94V-0 thermoplastic polyester housing in a vibrant green hue, this connector ensures both reliability and visual appeal. With two rows of 22 copper alloy contacts, it guarantees efficient power and data transmission. The .1-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. Trust in this connector for robust and secure connections in your electronic devices.