345-022-520-602

Heilind Number:EDA345-022-520-602
Manufacturer:EDAC
Manufacturer Number:345-022-520-602
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-520-602
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-520-602

Detailed Description

Elevate your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this straight mount connector features 22 positions with a single row layout, offering reliable contact for your electronic components. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting performance even in harsh environments. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is effortless. Operating within a wide temperature range of -40 to 105°C, it ensures stability in varying conditions. Whether for industrial or commercial applications, trust in our connector for secure and efficient board-to-board connections. Available in a vibrant green, it adds a pop of color to your setup while enhancing functionality. Elevate your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this straight mount connector features 22 positions with a single row layout, offering reliable contact for your electronic components. Crafted with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees long-lasting performance even in harsh environments. With a pitch of .1 inch and row spacing of .2 inches, precise alignment is effortless. Operating within a wide temperature range of -40 to 105°C, it ensures stability in varying conditions. Whether for industrial or commercial applications, trust in our connector for secure and efficient board-to-board connections. Available in a vibrant green, it adds a pop of color to your setup while enhancing functionality.