345-022-520-607

Heilind Number:EDA345-022-520-607
Manufacturer:EDAC
Manufacturer Number:345-022-520-607
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-520-607
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-520-607

Detailed Description

Enhance your PCB connections with this high-performance Card Edge Connector. Designed for seamless integration, it features 22 positions in a single row with a compact .1 inch pitch, perfect for space-saving layouts. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliability in even the most demanding environments, while the Copper Alloy contacts guarantee efficient power transfer at an amperage of 3A. With a straight mount orientation and precise .2 inch row spacing, installation is a breeze. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is a versatile solution for various applications in electronics and telecommunications. Elevate your connectivity with this essential component.