345-022-520-658

Heilind Number:EDA345-022-520-658
Manufacturer:EDAC
Manufacturer Number:345-022-520-658
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-520-658
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-520-658

Detailed Description

Enhance connectivity within your electronic devices with this versatile Board To Board PCB Connector. Designed for seamless integration, it features a single row layout with 22 positions, allowing for efficient signal transmission. The durable housing, made of UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in challenging environments. With a contact material of Copper Alloy, it guarantees optimal conductivity. The .1 inch pitch and .2 inch row spacing offer precise alignment during assembly. Operating seamlessly at temperatures ranging from -40 to 105 °C, it is suitable for a wide range of applications. Its straight mount orientation further simplifies installation. Upgrade your PCB connections with this high-quality connector for enhanced functionality and performance.