345-022-520-678

Heilind Number:EDA345-022-520-678
Manufacturer:EDAC
Manufacturer Number:345-022-520-678
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-520-678
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-520-678

Detailed Description

Enhance your PCB connectivity with our efficient Board To Board Card Edge Connector. Featuring a sleek green design, it seamlessly integrates into your setup with a single row layout, offering 22 positions for optimal connectivity. Crafted with high-quality UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, this connector ensures reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it allows for precise and secure connections. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility, making it an essential component in your electronic projects. Upgrade your setup with this durable and efficient connector for seamless data transmission.