345-022-520-688

Heilind Number:EDA345-022-520-688
Manufacturer:EDAC
Manufacturer Number:345-022-520-688
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-520-688
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-520-688

Detailed Description

Enhance your PCB connections with our high-quality Board to Board PCB Connector. Designed for seamless integration, this connector features a single row layout with 22 positions, ensuring reliable and efficient signal transmission. The UL 94V-0 Thermoplastic Polyester housing guarantees durability and safety, even in demanding environments. Crafted with precision, the copper alloy contacts offer optimal conductivity. With a pitch of .1 inches and row spacing of .2 inches, installation is a breeze. The straight mount orientation further simplifies the setup process. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.