345-022-520-802

Heilind Number:EDA345-022-520-802
Manufacturer:EDAC
Manufacturer Number:345-022-520-802
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-520-802
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-520-802

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board To Board Card Edge Connector, designed for seamless integration in your electronic projects. Featuring a vibrant Green color, this connector boasts a robust housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in diverse environments. With two rows and a total of 22 copper alloy contacts, it offers exceptional connectivity for your circuitry. The .1-inch pitch and .2-inch row spacing allow for precise, secure connections, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile and essential component for your electronics toolkit. Elevate your PCB assembly process with this high-quality connector, a must-have in any engineer's arsenal.