345-022-520-803

Heilind Number:EDA345-022-520-803
Manufacturer:EDAC
Manufacturer Number:345-022-520-803
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-520-803
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-520-803

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features 22 positions across 2 rows, ensuring efficient data transmission. The contact material, made of durable copper alloy, guarantees reliable signal conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment during assembly. The housing, crafted from UL 94V-0 Thermoplastic Polyester, provides robust insulation for safe operation. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a variety of applications. Upgrade your PCB connections with this versatile component.