345-022-520-804

Heilind Number:EDA345-022-520-804
Manufacturer:EDAC
Manufacturer Number:345-022-520-804
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-520-804
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-520-804

Detailed Description

Enhance connectivity in your circuit board setup with our high-performance Board To Board PCB Connector. Featuring a durable UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable and safe operation even in demanding environments. The two-row design with a .1-inch pitch and .2-inch row spacing accommodates 22 positions, allowing for seamless integration of multiple components. Crafted from top-quality Copper Alloy, the connector guarantees excellent conductivity for optimal signal transmission. With a straight mount orientation and an operating temperature range of -40 to 105°C, it offers versatile and dependable performance. Perfect for various applications in electronics and telecommunications, this connector is a must-have for any PCB assembly project. Upgrade your connectivity solutions with this essential component, and experience enhanced efficiency and reliability in your systems.