345-022-520-807

Heilind Number:EDA345-022-520-807
Manufacturer:EDAC
Manufacturer Number:345-022-520-807
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-520-807
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-520-807

Detailed Description

Enhance your circuit connectivity with this dual-row green board-to-board PCB connector. Designed for precision and reliability, it features 22 positions with a .1-inch pitch and .2-inch row spacing, ensuring seamless integration onto your PCB. Crafted from UL 94V-0 thermoplastic polyester, its housing guarantees durability and safety. The copper alloy contacts provide superior conductivity, while the straight mount orientation facilitates easy installation. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various applications in electronics and beyond. Trust in its quality and performance to streamline your PCB connections efficiently.