345-022-520-858

Heilind Number:EDA345-022-520-858
Manufacturer:EDAC
Manufacturer Number:345-022-520-858
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-520-858
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-520-858

Detailed Description

Enhance your PCB connectivity with our cutting-edge Board to Board Card Edge Connector. Designed for seamless integration, this connector boasts 22 positions across 2 rows, ensuring reliable data transmission. Crafted with precision, it features copper alloy contacts and a UL 94V-0 Thermoplastic Polyester housing, guaranteeing durability and performance in any environment. With a pitch of .1 inches and a row spacing of .2 inches, it offers optimal space utilization on your board. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is ideal for a wide range of applications. Upgrade your PCB setup with this essential component for enhanced functionality and connectivity.