345-022-520-878

Heilind Number:EDA345-022-520-878
Manufacturer:EDAC
Manufacturer Number:345-022-520-878
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-520-878
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-520-878

Detailed Description

Enhance your electronic connections with our high-quality Board To Board PCB Connector. Designed for seamless integration, this connector features a green UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in any application. With a dual-row configuration and 22 positions, it offers ample connectivity options for your PCB setups. The copper alloy contacts provide reliable conductivity, while the .1-inch pitch and .2-inch row spacing allow for precise mounting. Operating smoothly in temperatures ranging from -40 to 105°C, this connector is built to withstand even the harshest environments. Trust in its straight mount orientation for easy installation and secure connections. Upgrade your electronic projects with this essential component, perfect for professionals and hobbyists alike.