345-022-521-101

Heilind Number:EDA345-022-521-101
Manufacturer:EDAC
Manufacturer Number:345-022-521-101
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-521-101
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-521-101

Detailed Description

Enhance connectivity in your electronic projects with our Board To Board PCB Connector, featuring 22 positions for seamless integration. Crafted with precision, this connector ensures reliable performance with a current rating of 3 A. The durable UL 94V-0 Thermoplastic Polyester housing guarantees safety and longevity, even in challenging environments. Copper alloy contacts provide optimal signal transmission, while the .1-inch pitch and .2-inch row spacing allow for efficient PCB layout. With a straight mount orientation and a wide operating temperature range of -40 to 105°C, this connector is versatile for various applications. Trust in its quality and streamline your designs with ease.