345-022-521-102

Heilind Number:EDA345-022-521-102
Manufacturer:EDAC
Manufacturer Number:345-022-521-102
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-521-102
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-521-102

Detailed Description

Enhance your PCB connectivity with this high-performing Board To Board PCB Connector. Designed for seamless integration, it features 22 positions in a single row with a pitch of .1 inches, ensuring reliable contact. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With copper alloy contacts, it offers excellent conductivity. Its straight mount orientation allows for easy installation, while a wide operating temperature range of -40 to 105 °C ensures suitability for various environments. Perfect for professional applications, this connector is a vital component in optimizing your electronic connections.