345-022-521-104

Heilind Number:EDA345-022-521-104
Manufacturer:EDAC
Manufacturer Number:345-022-521-104
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-521-104
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-521-104

Detailed Description

Elevate your connectivity with this cutting-edge Board to Board PCB Connector, engineered for seamless integration in electronic systems. Boasting a vibrant green color and crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With an amperage rating of 3 A, it guarantees reliable power transmission. Featuring a single row design with 22 copper alloy contact positions, it facilitates efficient data transfer. The .1-inch pitch and .2-inch row spacing offer precise alignment on circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's suitable for diverse environments. Whether you're a professional in the tech industry or a DIY enthusiast, this connector is a must-have for your projects.