345-022-521-158

Heilind Number:EDA345-022-521-158
Manufacturer:EDAC
Manufacturer Number:345-022-521-158
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-521-158
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-521-158

Detailed Description

Enhance your electronic connections with this high-quality board-to-board PCB connector. Crafted with precision and reliability in mind, it features a durable housing made of UL 94V-0 thermoplastic polyester, ensuring optimal safety and performance. The 22 copper alloy contacts provide secure and efficient power transmission, with a current rating of 3A. With a pitch of .1 inch and row spacing of .2 inch, it offers seamless integration within your PCB layout. Designed for straight mounting orientation, it guarantees a perfect fit every time. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for various industrial applications. Elevate your connectivity solutions with this essential component.