345-022-521-178

Heilind Number:EDA345-022-521-178
Manufacturer:EDAC
Manufacturer Number:345-022-521-178
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-521-178
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-521-178

Detailed Description

Enhance your PCB connectivity with our reliable Green Board To Board PCB Connector. Designed for seamless integration, this connector features 22 positions with a single row layout, ensuring efficient signal transmission. Crafted with UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, it guarantees long-lasting performance in a wide operating temperature range from -40 to 105 °C. With a pitch of .1 inch and row spacing of .2 inch, it offers precise and secure connections. Its straight mount orientation allows for easy installation, making it ideal for various electronic applications. Upgrade your connectivity solutions with this high-quality connector.