345-022-521-188

Heilind Number:EDA345-022-521-188
Manufacturer:EDAC
Manufacturer Number:345-022-521-188
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-521-188
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-521-188

Detailed Description

Enhance your connectivity with this high-performance board-to-board PCB connector. Featuring a sleek green design, it boasts an impressive amperage of 3A, making it ideal for power-intensive applications. Crafted with precision, its housing is constructed from UL 94V-0 Thermoplastic Polyester for durability and safety. With 22 positions and a .1 inch pitch, it offers seamless integration on your PCB. The copper alloy contact material ensures reliable conductivity, while its straight mount orientation facilitates easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, this connector is a reliable choice for various electronic setups. Elevate your PCB connectivity with this essential component.