345-022-521-201

Heilind Number:EDA345-022-521-201
Manufacturer:EDAC
Manufacturer Number:345-022-521-201
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-521-201
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-521-201

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Designed for seamless integration, this connector features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts. With a compact pitch of .1 inches and two rows of 22 positions each, it offers ample connectivity in a space-saving design. The straight mount orientation and a row spacing of .2 inches ensure easy and secure installation on your PCB. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is ideal for use in various applications. Upgrade your PCB assembly with this reliable and efficient connector.