345-022-521-202

Heilind Number:EDA345-022-521-202
Manufacturer:EDAC
Manufacturer Number:345-022-521-202
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-521-202
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-521-202

Detailed Description

Enhance your PCB connectivity with this versatile Board To Board PCB Connector. Designed for seamless integration, this connector features a sturdy housing crafted from UL 94V-0 Thermoplastic Polyester in a vibrant green hue. Its dual-row layout, with a pitch of .1 inch and row spacing of .2 inch, offers 22 positions for optimal versatility. The contact material, made from durable Copper Alloy, ensures reliable conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. With a straight mount orientation, it guarantees a secure and stable connection every time. Elevate your electronics assembly with this essential component.