345-022-521-207

Heilind Number:EDA345-022-521-207
Manufacturer:EDAC
Manufacturer Number:345-022-521-207
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-521-207
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-521-207

Detailed Description

Enhance connectivity in your electronic projects with this high-performance Board To Board PCB Connector. Crafted with precision, it features 22 positions across 2 rows, ensuring seamless data transfer. The UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts guarantee durability and reliable conductivity. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal integrity. Operating flawlessly in temperatures ranging from -40 to 105°C, it's suitable for various environments. The straight mount orientation simplifies installation, making it a must-have component for your PCB assembly needs. Elevate your design with this essential connector, perfect for professionals and hobbyists alike.