345-022-521-212

Heilind Number:EDA345-022-521-212
Manufacturer:EDAC
Manufacturer Number:345-022-521-212
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-521-212
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-521-212

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Board To Board PCB Connector. Designed for seamless integration, it features a durable UL 94V-0 Thermoplastic Polyester housing and precision-engineered Copper Alloy contacts for reliable power transmission. With a compact design and straight mount orientation, it facilitates easy installation on your circuit boards. This connector boasts 22 positions across 2 rows, ensuring efficient signal transfer. Operating flawlessly in temperatures ranging from -40 to 105°C, it guarantees optimal performance even in demanding environments. Elevate your PCB assembly with this essential component, a must-have for any electronics enthusiast or professional.