345-022-521-288

Heilind Number:EDA345-022-521-288
Manufacturer:EDAC
Manufacturer Number:345-022-521-288
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-521-288
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-521-288

Detailed Description

Enhance your electronic connections with our green Board To Board PCB Connector. Featuring a total of 22 positions across two rows, this connector ensures seamless communication between your circuit boards. Crafted with precision, it boasts UL 94V-0 Thermoplastic Polyester housing and durable Copper Alloy contacts, guaranteeing reliable performance even in extreme temperatures ranging from -40 to 105 °C. With a pitch of .1 inch and row spacing of .2 inch, it offers easy and secure installation. Whether you're a DIY enthusiast or a professional, this connector is a must-have for your electronic projects. Elevate your connectivity game with this essential component.