345-022-521-402

Heilind Number:EDA345-022-521-402
Manufacturer:EDAC
Manufacturer Number:345-022-521-402
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-521-402
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-521-402

Detailed Description

Enhance your PCB connectivity with this high-performance 22-position Card Edge Connector. Designed for seamless board-to-board connections, it features durable Copper Alloy contacts for reliable signal transmission. The housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures robustness and safety in operation. With a pitch of .1 inches and row spacing of .2 inches, it offers precise alignment on your circuit board. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105 °C guarantees functionality in various environments. Upgrade your electronic assemblies with this Green-colored connector, perfect for demanding industrial applications.