345-022-521-403

Heilind Number:EDA345-022-521-403
Manufacturer:EDAC
Manufacturer Number:345-022-521-403
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-521-403
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-521-403

Detailed Description

Enhance your PCB connections with our 22-position Card Edge Connector. Featuring a durable green UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts, this connector ensures reliable performance in any application. With a 3A amperage rating and -40 to 105°C operating temperature range, it's suitable for a wide range of environments. The straight mount orientation and .1" pitch make it easy to integrate into your design, while the single row configuration saves space on your board. Trust in this connector for secure and efficient board-to-board connections in your electronic projects.