345-022-521-404

Heilind Number:EDA345-022-521-404
Manufacturer:EDAC
Manufacturer Number:345-022-521-404
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-521-404
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-521-404

Detailed Description

Elevate your PCB connectivity with our high-performance Board to Board Card Edge Connector. Designed for precision and durability, this connector features a straight mount orientation and a single row layout with 22 positions, ensuring seamless and efficient connections. Crafted with UL 94V-0 Thermoplastic Polyester housing material and copper alloy contacts, it guarantees reliable performance even in demanding environments. With a pitch of .1 inches and row spacing of .2 inches, it offers optimal signal transmission. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's ideal for a wide range of applications. Upgrade your system with this essential component for robust and secure board-to-board connections.