345-022-521-407

Heilind Number:EDA345-022-521-407
Manufacturer:EDAC
Manufacturer Number:345-022-521-407
ECAD Model:
3D Model

Description:

.100" (2.54mm) Pitch | Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 345-022-521-407
Color:Green
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.1 in
Row Spacing:.2 in
Number of Positions:22
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA345-022-521-407

Detailed Description

Enhance your circuit connectivity with our cutting-edge Board To Board PCB Connector in a vibrant shade of Green. Designed for seamless integration, this connector boasts a single row layout with 22 positions, offering ample space for intricate PCB setups. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures both durability and safety in operation. The Copper Alloy contact material guarantees reliable conductivity, while the .1-inch pitch and .2-inch row spacing facilitate precision in assembly. With a straight mount orientation and an operating temperature range of -40 to 105 °C, this connector is ideal for a wide range of applications, from industrial to consumer electronics. Upgrade your PCB design with this high-performance connector, a must-have in any engineer's toolkit.